-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CSTNE8M00G52Z000R0CT-ND
|
DigiKey | CERAMIC RES 8.0000MHZ 10PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3396 In Stock |
|
$0.1246 / $0.2700 | Buy Now |
DISTI #
CSTNE8M00G52Z000R0
|
Avnet Americas | Resonator Ceramic 8MHz 10pF 3-Pin CSMD Emboss T/R - Tape and Reel (Alt: CSTNE8M00G52Z000R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1331 / $0.1469 | Buy Now |
DISTI #
81-CSTNE8M00G52Z00R0
|
Mouser Electronics | Resonators 8.0 MHZ RoHS: Compliant | 69211 |
|
$0.1200 / $0.2600 | Buy Now |
|
Future Electronics | 8MHz Ceramic Resonator Built in Capacitor 10pF ±0.2% 40 Ohms -40°C ~ 125°C Surfa RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1200 / $0.1280 | Buy Now |
DISTI #
CSTNE8M00G52Z000R0
|
TTI | Resonators 8.0 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1220 | Buy Now |
DISTI #
CSTNE8M00G52Z000R0
|
Avnet Americas | Resonator Ceramic 8MHz 10pF 3-Pin CSMD Emboss T/R - Tape and Reel (Alt: CSTNE8M00G52Z000R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1331 / $0.1469 | Buy Now |
DISTI #
CSTNE8M00G52Z000R0
|
TME | Resonator: ceramic, 8MHz, SMD, 3.2x1.3x0.7mm, Tol: ±0.5%, -40÷125°C Min Qty: 3000 | 0 |
|
$0.1460 | RFQ |
DISTI #
CSTNE8M00G52Z000R0
|
Avnet Americas | Resonator Ceramic 8MHz 10pF 3-Pin CSMD Emboss T/R - Tape and Reel (Alt: CSTNE8M00G52Z000R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1331 / $0.1469 | Buy Now |
DISTI #
CSTNE8M00G52Z000R0
|
Avnet Abacus | Resonator Ceramic 8MHz 10pF 3-Pin CSMD Emboss T/R (Alt: CSTNE8M00G52Z000R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Abacus - 93000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNE8M00G52Z000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE8M00G52Z000R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES |