-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 8.192MHz Nom, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18269-1-ND
|
DigiKey | CERAMIC RES 8.1920MHZ 33PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
172 In Stock |
|
$0.1337 / $0.2900 | Buy Now |
DISTI #
CSTNE8M19G550000R0
|
Avnet Americas | Ceramic Resonator 8.192MHz 33pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTNE8M19G550000R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1428 / $0.1576 | Buy Now |
DISTI #
81-CSTNE8M19G550000R
|
Mouser Electronics | Resonators 3.2x1.3x0.7mm 8.192MHz Ceramic Resonator (CERALOCK ) +/-0.50% Initial tolerance RoHS: Compliant | 2343 |
|
$0.1290 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1159 | Buy Now |
DISTI #
CSTNE8M19G550000R0
|
Avnet Americas | Ceramic Resonator 8.192MHz 33pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTNE8M19G550000R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1428 / $0.1576 | Buy Now |
DISTI #
CSTNE8M19G550000R0
|
Avnet Americas | Ceramic Resonator 8.192MHz 33pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTNE8M19G550000R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1428 / $0.1576 | Buy Now |
DISTI #
4129974
|
Farnell | CRYSTAL RESONATOR, 8.192MHZ, SMD, 40 OHM RoHS: Compliant Min Qty: 3000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.1312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNE8M19G550000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE8M19G550000R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 8.192MHz Nom, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES |