Part Details for CT-ST4202TF by Central Technologies
Overview of CT-ST4202TF by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT-ST4202TF
CT-ST4202TF CAD Models
CT-ST4202TF Part Data Attributes:
|
CT-ST4202TF
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT-ST4202TF
Central Technologies
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:2.5CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 12.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:2.5CT | |
Width | 7 mm |