Current Sense Transformer, 1:200, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
CT03-200-BN ICE Components IncBuy Now Datasheet |
Compare Parts: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICE COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 20.2 mm | |
Length | 17 mm | |
Load Resistance | 4.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 17.5 kHz | |
Operating Frequency-Min | 17.5 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK; TRAY | |
Physical Dimension | L17.0XB9.2XH20.2 (mm) | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 80000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:200 | |
Width | 9.2 mm |