Part Details for CT1611 by Cobham PLC
Overview of CT1611 by Cobham PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT1611
CT1611 CAD Models
CT1611 Part Data Attributes
|
CT1611
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
CT1611
Cobham PLC
DMA Controller, 2 Channel(s), 6MHz, CMOS, 90 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, QUIP90B,1.1/1.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Additional Feature | MAX VALUE TAKEN | |
Address Bus Width | 10 | |
Clock Frequency-Max | 6 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-XDSO-G90 | |
Length | 2.4 mm | |
Number of DMA Channels | 2 | |
Number of Terminals | 90 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | QUIP90B,1.1/1.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |