Part Details for CT1612DB76800B0GLH by KYOCERA Corporation
Overview of CT1612DB76800B0GLH by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for CT1612DB76800B0GLH
CT1612DB76800B0GLH CAD Models
CT1612DB76800B0GLH Part Data Attributes:
|
CT1612DB76800B0GLH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CT1612DB76800B0GLH
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0012% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 76.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.65mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |