Part Details for CT1813-FP by Marconi Circuit Technology Inc
Overview of CT1813-FP by Marconi Circuit Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT1813-FP
CT1813-FP CAD Models
CT1813-FP Part Data Attributes:
|
CT1813-FP
Marconi Circuit Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CT1813-FP
Marconi Circuit Technology Inc
Network Interface, Hybrid, CDFP30
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARCONI CIRCUIT TECHNOLOGY INC | |
Package Description | DFP, FL30,1.4,100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F30 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Terminals | 30 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL30,1.4,100 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |