Datasheets
CT323-060 by: Datatronic Distribution Inc

Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT

Part Details for: CT323-060 by Datatronic Distribution Inc

Overview of: CT323-060 by Datatronic Distribution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: CT323-060

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CT323-060 Datatronic Distribution Inc

Buy Now Datasheet

Compare Parts:

CT323-060 Datatronic Distribution Inc Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DATATRONIC DISTRIBUTION INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature BREADTH & HEIGHT DIMENSION INCLUDE TERMINALS ALSO
Height 4.1 mm
JESD-609 Code e3
Length 6 mm
Load Resistance 1.98 Ω
Manufacturer Series CT323
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 1000 kHz
Operating Frequency-Min 10 kHz
Operating Temperature-Max 130 °C
Operating Temperature-Min -40 °C
Packing Method TAPE & REEL
Peak Primary Current 20 A
Physical Dimension L6.0XB8.13XH4.1 (mm)
Primary Type WOUND PRIMARY
Secondary Inductance 1000 µH
Surface Mount YES
Terminal Finish Tin (Sn)
Transformer Type CURRENT SENSE TRANSFORMER
Turns Ratio (Np:Ns) 1:60
Width 8.13 mm

Update Alert Settings for: CT323-060 by Datatronic Distribution Inc

  • Please alert me when CT323-060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CT323-060 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT323-060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CT323-060 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT323-060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT323-060 by Datatronic Distribution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: