Part Details for CT622LYF-150K by Central Technologies
Overview of CT622LYF-150K by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT622LYF-150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CT622LYF-150K-ND
|
DigiKey | RADIAL LEADED FIXED INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$1.8250 / $2.9200 | Buy Now |
DISTI #
SMC-CT622LYF-150K
|
Sensible Micro Corporation | Radial Leaded Fixed Inductor RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1526 |
|
$0.9760 / $1.1590 | RFQ |
Part Details for CT622LYF-150K
CT622LYF-150K CAD Models
CT622LYF-150K Part Data Attributes:
|
CT622LYF-150K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT622LYF-150K
Central Technologies
General Purpose Inductor, 15uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Bobbin | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.643 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 2.3 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for CT622LYF-150K
This table gives cross-reference parts and alternative options found for CT622LYF-150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT622LYF-150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT622LY-150K | General Purpose Inductor, 15uH, 10%, 1 Element, RADIAL LEADED | Central Technologies | CT622LYF-150K vs CT622LY-150K |