Part Details for CT914B/HM by NXP Semiconductors
Overview of CT914B/HM by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for CT914B/HM
CT914B/HM CAD Models
CT914B/HM Part Data Attributes:
|
CT914B/HM
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CT914B/HM
NXP Semiconductors
IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, XMA, Cordless Telephone IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XXMA-X | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for CT914B/HM
This table gives cross-reference parts and alternative options found for CT914B/HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT914B/HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT914H/HM | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, XMA, Cordless Telephone IC | NXP Semiconductors | CT914B/HM vs CT914H/HM |
CT918B/HM | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, XMA, Cordless Telephone IC | NXP Semiconductors | CT914B/HM vs CT918B/HM |