Part Details for CTA-1160 by TE Connectivity
Overview of CTA-1160 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTA-1160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6244
|
Newark | Insert/Extract Tool, Size 22-20 Contact Rohs Compliant: Yes |Raychem Te Connectivity CTA-1160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $15.2900 | Buy Now |
DISTI #
96K2380
|
Newark | Cta-1160 Rohs Compliant: Yes |Raychem Te Connectivity CTA-1160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$12.0200 / $15.1600 | Buy Now |
DISTI #
A125992-ND
|
DigiKey | EXTRACTION TOOL FOR MTC SERIES Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
251 In Stock |
|
$12.1503 / $15.3900 | Buy Now |
DISTI #
96K2380
|
Avnet Americas | Contact Removal Tool - Bulk (Alt: 96K2380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 98 Partner Stock |
|
$12.8000 / $15.1600 | Buy Now |
DISTI #
110219-000
|
Avnet Americas | Contact Removal Tool - Bulk (Alt: 110219-000) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 350 Factory Stock |
|
$9.4636 / $11.3884 | Buy Now |
DISTI #
650-CTA-1160
|
Mouser Electronics | Solder Sleeves & Shield Tubing DATABUS RoHS: Compliant | 724 |
|
$12.4000 / $14.9400 | Buy Now |
|
Onlinecomponents.com | Application Tools, Insertion and Extraction Tool RoHS: Compliant | 0 |
|
$9.3300 / $10.6100 | Buy Now |
DISTI #
110219-000
|
TTI | Extraction, Removal & Insertion Tools CTA-1160 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1592 In Stock |
|
$9.3900 / $14.7900 | Buy Now |
DISTI #
96K2380
|
Avnet Americas | Contact Removal Tool - Bulk (Alt: 96K2380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 58 Partner Stock |
|
$11.8900 / $14.4400 | Buy Now |
DISTI #
110219-000
|
Avnet Americas | Contact Removal Tool - Bulk (Alt: 110219-000) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 1150 Factory Stock |
|
$7.7054 / $11.3884 | Buy Now |
Part Details for CTA-1160
CTA-1160 CAD Models
CTA-1160 Part Data Attributes
|
CTA-1160
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTA-1160
TE Connectivity
TOOL AND MACHINERY, INSERTION/EXTRACTION TOOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | INSERTION/EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for CTA-1160
This table gives cross-reference parts and alternative options found for CTA-1160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTA-1160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110219-000 | TOOL AND MACHINERY | TE Connectivity | CTA-1160 vs 110219-000 |