-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX4921
|
Newark | Terminal Block, Pcb, 2 Position, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:250V Rohs Compliant: Yes |Camdenboss CTB5000/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CTB5000/2
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB5000/2
CamdenBoss Ltd
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CamdenBoss Ltd | |
Additional Feature | 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 250 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |