Part Details for CTB9308/2AO by CamdenBoss Ltd
Overview of CTB9308/2AO by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for CTB9308/2AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5959
|
Newark | Pluggable Terminal Block, Header, 2, 320 V, 12 A, 5.08 Mm Rohs Compliant: Yes |Camdenboss CTB9308/2AO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 821 |
|
$0.4200 / $0.5300 | Buy Now |
Part Details for CTB9308/2AO
CTB9308/2AO CAD Models
CTB9308/2AO Part Data Attributes
|
CTB9308/2AO
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB9308/2AO
CamdenBoss Ltd
12A, 1 ROW, 1 DECK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDEN ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | CamdenBoss Ltd | |
Additional Feature | PA66, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 380 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |