Part Details for CTBA1301/PS2 by CamdenBoss Ltd
Overview of CTBA1301/PS2 by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CTBA1301/PS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9452
|
Newark | Terminal Block, Header, 2Pos, Th Rohs Compliant: Yes |Camdenboss CTBA1301/PS2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1310 | Buy Now |
Part Details for CTBA1301/PS2
CTBA1301/PS2 CAD Models
CTBA1301/PS2 Part Data Attributes:
|
CTBA1301/PS2
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTBA1301/PS2
CamdenBoss Ltd
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |