There are no models available for this part yet.
Overview of CTBP92HE/6 by CamdenBoss Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CTBP92HE/6 by CamdenBoss Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y6342
|
Newark | Tb, Pluggable, 6Pos, 28-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:6Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1Mmâ², Wire Connection Method:Clamp, Rated Current:8A, Rated Voltage:300V Rohs Compliant: Yes |Camdenboss CTBP92HE/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 564 |
|
$1.5100 / $2.0100 | Buy Now |
CAD Models for CTBP92HE/6 by CamdenBoss Ltd
Part Data Attributes for CTBP92HE/6 by CamdenBoss Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAMDENBOSS LTD
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: UL 94V-0, POLYAMIDE66
|
Fastening Method
|
SCREW CLAMP
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
6
|
Rated Current
|
8 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.3 mm2
|
Wire Gauge
|
16 AWG
|
Alternate Parts for CTBP92HE/6
This table gives cross-reference parts and alternative options found for CTBP92HE/6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTBP92HE/6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTBP92HE/6 | Barrier Strip Terminal Block, | Camden Electronics Ltd | CTBP92HE/6 vs CTBP92HE/6 |