Part Details for CTCU508 by Amphenol FCi
Overview of CTCU508 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for CTCU508
CTCU508 CAD Models
CTCU508 Part Data Attributes
|
CTCU508
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
CTCU508
Amphenol FCi
Wire Terminal, 50mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: COPPER; FINISH: TIN | |
Safety Approval | NFC | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 50 mm2 | |
Wire Gauge | 0 AWG |