Part Details for CTDO1813PF-333HC by Central Technologies
Overview of CTDO1813PF-333HC by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CTDO1813PF-333HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTDO1813PF-333HC-ND
|
DigiKey | 33UH SMD POWER INDUCTOR Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1007 In Stock |
|
$0.8113 / $1.3000 | Buy Now |
Part Details for CTDO1813PF-333HC
CTDO1813PF-333HC CAD Models
CTDO1813PF-333HC Part Data Attributes
|
CTDO1813PF-333HC
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDO1813PF-333HC
Central Technologies
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |