Part Details for CTLL1005SF-2N2S by Central Technologies
Overview of CTLL1005SF-2N2S by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTLL1005SF-2N2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTLL1005SF-2N2S-ND
|
DigiKey | 2.2NH SMD CER MULTIL INDUCTOR Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
36 In Stock |
|
$0.1026 / $0.1600 | Buy Now |
Part Details for CTLL1005SF-2N2S
CTLL1005SF-2N2S CAD Models
CTLL1005SF-2N2S Part Data Attributes:
|
CTLL1005SF-2N2S
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTLL1005SF-2N2S
Central Technologies
General Purpose Inductor, 0.0022uH, 13.6364%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 13.6364% |
Alternate Parts for CTLL1005SF-2N2S
This table gives cross-reference parts and alternative options found for CTLL1005SF-2N2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTLL1005SF-2N2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCL1005-2R2-R | General Purpose Inductor, 0.0022uH, 13.6364%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | CTLL1005SF-2N2S vs MCL1005-2R2-R |
SDCL1005C2N2STDF | General Purpose Inductor | Sunlord | CTLL1005SF-2N2S vs SDCL1005C2N2STDF |