Part Details for CTM2474F-151L by Central Technologies
Overview of CTM2474F-151L by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F151LM/B | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL | |
RFB0807-151L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
1812WBT1.5-1LB | Coilcraft Inc | RF Transformer, 1.3MHz Min, 100MHz Max, 1.5:1, ROHS COMPLIANT |
Part Details for CTM2474F-151L
CTM2474F-151L CAD Models
CTM2474F-151L Part Data Attributes
|
CTM2474F-151L
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTM2474F-151L
Central Technologies
General Purpose Inductor, 150uH, 15%, 1 Element, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8128 mm | |
Lead Length | 36.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.1 mm | |
Package Length | 18.8 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 1.04 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for CTM2474F-151L
This table gives cross-reference parts and alternative options found for CTM2474F-151L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTM2474F-151L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2474-27L | General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | CTM2474F-151L vs 2474-27L |
2474R-27L | General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | API Delevan | CTM2474F-151L vs 2474R-27L |