Part Details for CTQ4434-BF by Central Technologies
Overview of CTQ4434-BF by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTQ4434-BF
CTQ4434-BF CAD Models
CTQ4434-BF Part Data Attributes:
|
CTQ4434-BF
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTQ4434-BF
Central Technologies
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Height | 17.77 mm | |
Length | 24.13 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 22 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.95 mm |