Part Details for CTS2.5U-N/O by Altech Corporation
Overview of CTS2.5U-N/O by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTS2.5U-N/O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3803
|
Newark | Din Term Blk, Screw, Feed-Thru |Altech CTS2.5U-N/O Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.0800 | Buy Now |
DISTI #
1920-CTS2.5U-N/O-ND
|
DigiKey | DIN TERM BLK, SCREW, FEED-THRU Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9772 | Buy Now |
DISTI #
845-CTS2.5U-N/O
|
Mouser Electronics | DIN Rail Terminal Blocks F/T term block LED RoHS: Compliant | 80 |
|
$0.5450 / $1.4800 | Buy Now |
DISTI #
70913709
|
RS | Feed-Through Term. Block, 20A, 600V, 22-14 AWG, 5mm, Orange | Altech Corp CTS2.5U-N/O RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 8 |
|
$0.7800 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5520 | Buy Now |
|
Bisco Industries | 90 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 2694 Factory Stock |
|
$0.5630 / $0.8470 | Buy Now |
|
Powell Electronics | DIN Rail Terminal Blocks F/T term block LED Min Qty: 100 | 1616 |
|
$0.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2694 Factory Stock |
|
$0.5630 / $0.8470 | Buy Now |
DISTI #
10121191
|
TestEquity LLC | Altech CTS2.5U-N/O DIN Term Blk, Screw, Feed-Thru 20A, 600V, 22-14AWG, 5mm, orange | 0 |
|
$0.8300 | Buy Now |
Part Details for CTS2.5U-N/O
CTS2.5U-N/O CAD Models
CTS2.5U-N/O Part Data Attributes
|
CTS2.5U-N/O
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CTS2.5U-N/O
Altech Corporation
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |