There are no models available for this part yet.
Overview of CTV07RW-17-35SA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTV07RW-17-35SA by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTV07RW-17-35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: CTV07RW-17-35SA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-CTV07RW-17-35SA
|
Mouser Electronics | Circular MIL Spec Connector CTV 55C 55#22 D SKT J/N RECP RoHS: Not Compliant | 0 |
|
$180.0700 / $187.2800 | Order Now | |
DISTI #
CTV07RW-17-35SA
|
PEI Genesis | CTV 55C 55#22D SKT J/N RECP Min Qty: 1 | 38 |
|
$123.5900 / $161.6200 | Buy Now |
CAD Models for CTV07RW-17-35SA by Amphenol Corporation
Part Data Attributes for CTV07RW-17-35SA by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|
Alternate Parts for CTV07RW-17-35SA
This table gives cross-reference parts and alternative options found for CTV07RW-17-35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-17-35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WE35SA | MIL Series Connector, | Glenair Inc | CTV07RW-17-35SA vs D38999/24WE35SA |
D38999/24WE35JA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-17-35SA vs D38999/24WE35JA |
D38999/24TE35SW | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-17-35SA vs D38999/24TE35SW |
D38999/24NE35JA | MIL Series Connector | Amphenol Corporation | CTV07RW-17-35SA vs D38999/24NE35JA |
TV07RW-17-35SA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-17-35SA vs TV07RW-17-35SA |
D38999/24SE35SA | CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTV07RW-17-35SA vs D38999/24SE35SA |
D38999/24ZE35JA | MIL Series Connector | TE Connectivity | CTV07RW-17-35SA vs D38999/24ZE35JA |
CJ1424WE35SW | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-17-35SA vs CJ1424WE35SW |
TVS07RK17-35JA | MIL Series Connector | Amphenol Corporation | CTV07RW-17-35SA vs TVS07RK17-35JA |
DTS24W17-35SA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW-17-35SA vs DTS24W17-35SA |