Part Details for CTV07RW-21-35PC by Amphenol Corporation
Overview of CTV07RW-21-35PC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Price & Stock for CTV07RW-21-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTV07RW-21-35PC
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 79 POS Crimp ST Jam Nut 79 Terminal 1 Port - Bulk (Alt: CTV07RW-21-35PC) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for CTV07RW-21-35PC
CTV07RW-21-35PC CAD Models
CTV07RW-21-35PC Part Data Attributes
|
CTV07RW-21-35PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-21-35PC
Amphenol Corporation
MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 |
Alternate Parts for CTV07RW-21-35PC
This table gives cross-reference parts and alternative options found for CTV07RW-21-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-21-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3645K7GN35MC | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW-21-35PC vs EN3645K7GN35MC |
D38999/24KG35PY | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-21-35PC vs D38999/24KG35PY |
D38999/24KG35PC | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-21-35PC vs D38999/24KG35PC |
D38999/24FG35HC | MIL Series Connector | TE Connectivity | CTV07RW-21-35PC vs D38999/24FG35HC |
D38999/24KG35HC | MIL Series Connector | TE Connectivity | CTV07RW-21-35PC vs D38999/24KG35HC |
TVS07RB-21-35PC | MIL Series Connector, 79 Contact(s), Bronze, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-21-35PC vs TVS07RB-21-35PC |
TVS07RF-21-35PC | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-21-35PC vs TVS07RF-21-35PC |
D38999/24GG35PC | MIL Series Connector, | ITT Interconnect Solutions | CTV07RW-21-35PC vs D38999/24GG35PC |
DTS24L21-35HC | MIL Series Connector | TE Connectivity | CTV07RW-21-35PC vs DTS24L21-35HC |
D38999/24FG35PC | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CTV07RW-21-35PC vs D38999/24FG35PC |