Part Details for CTX210655-R by Cooper Industries
Overview of CTX210655-R by Cooper Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTX210655-R
CTX210655-R CAD Models
CTX210655-R Part Data Attributes
|
CTX210655-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
CTX210655-R
Cooper Industries
Power Transformer, 2.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 8 mm | |
Length | 14.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 80 kHz | |
Operating Frequency-Min | 40 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current 1 | 0.005 A | |
Output Voltage 1 | 1340 V | |
Packing Method | BULK | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 14.35 mm |
Alternate Parts for CTX210655-R
This table gives cross-reference parts and alternative options found for CTX210655-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX210655-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTX210655 | Power Transformer, 2.5VA | Cooper Industries | CTX210655-R vs CTX210655 |
CTX210655 | POWER TRANSFORMER, 2.5 VA | Eaton Bussmann | CTX210655-R vs CTX210655 |