CU50J6S3B
Toshiba America Electronic Components
Description: Silicon Controlled Rectifier, 600 V, SCR

Overview of CU50J6S3B by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CU50J6S3B by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CU50J6S3B by Toshiba America Electronic Components

CU50J6S3B
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
MICROELECTRONIC ASSEMBLY, R-XXMA-X22
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
THYRISTOR CONTROL UNIT
Case Connection
ISOLATED
Configuration
3 BANKS, ANTI-PARALLEL, 2 ELEMENTS
JESD-30 Code
R-XXMA-X22
Number of Elements
6
Number of Terminals
22
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. CU50J6S3B
    Toshiba America Electronic Components
    Silicon Controlled Rectifier, 600 V, SCR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CU50J6S3B by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CU50J6S3B by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of CU50J6S3B would you like to use for your alert(s)?
  • Please alert me when CU50J6S3B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CU50J6S3B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CU50J6S3B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CU50J6S3B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CU50J6S3B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CU50J6S3B by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: