Part Details for CU50Q6S3B by Toshiba America Electronic Components
Overview of CU50Q6S3B by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CU50Q6S3B
CU50Q6S3B CAD Models
CU50Q6S3B Part Data Attributes
|
CU50Q6S3B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CU50Q6S3B
Toshiba America Electronic Components
Silicon Controlled Rectifier, 1200 V, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | MICROELECTRONIC ASSEMBLY, R-XXMA-X22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | THYRISTOR CONTROL UNIT | |
Case Connection | ISOLATED | |
Configuration | 3 BANKS, ANTI-PARALLEL, 2 ELEMENTS | |
JESD-30 Code | R-XXMA-X22 | |
Number of Elements | 6 | |
Number of Terminals | 22 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |