Part Details for CUD1212-2V by Bel Power Solutions
Overview of CUD1212-2V by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for CUD1212-2V
CUD1212-2V CAD Models
CUD1212-2V Part Data Attributes
|
CUD1212-2V
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
CUD1212-2V
Bel Power Solutions
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.9 V | |
Input Voltage-Nom | 12 V | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Output Voltage-Nom | 12 V | |
Qualification Status | Not Qualified | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |