-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS100ME-48/A
|
Avnet Americas | AC/DC Power Supply Single 48V 2.08A 100W Chassis Mount - Bulk (Alt: CUS100ME-48/A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$96.4238 | Buy Now |
DISTI #
CUS100ME-48/A
|
Avnet Americas | AC/DC Power Supply Single 48V 2.08A 100W Chassis Mount - Bulk (Alt: CUS100ME-48/A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$96.4238 | Buy Now |
DISTI #
67AC6257
|
Avnet Americas | AC/DC Power Supply Single 48V 2.08A 100W Chassis Mount - Bulk (Alt: 67AC6257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 63 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$68.1300 / $70.9000 | Buy Now |
DISTI #
CUS100ME-48/A
|
Avnet Americas | AC/DC Power Supply Single 48V 2.08A 100W Chassis Mount - Bulk (Alt: CUS100ME-48/A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$96.4238 | Buy Now |
DISTI #
CUS100ME-48/A
|
Avnet Americas | AC/DC Power Supply Single 48V 2.08A 100W Chassis Mount - Bulk (Alt: CUS100ME-48/A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$96.4238 | Buy Now |
DISTI #
67AC6257
|
Avnet Americas | AC/DC Power Supply Single 48V 2.08A 100W Chassis Mount - Bulk (Alt: 67AC6257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 63 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$68.1300 / $70.9000 | Buy Now |
DISTI #
CUS100ME-48/A
|
Avnet Americas | AC/DC Power Supply Single 48V 2.08A 100W Chassis Mount - Bulk (Alt: CUS100ME-48/A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$96.4238 | Buy Now |
DISTI #
CUS100ME-48/A
|
Avnet Americas | AC/DC Power Supply Single 48V 2.08A 100W Chassis Mount - Bulk (Alt: CUS100ME-48/A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$96.4238 | Buy Now |
DISTI #
67AC6257
|
Avnet Americas | AC/DC Power Supply Single 48V 2.08A 100W Chassis Mount - Bulk (Alt: 67AC6257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 63 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$68.1300 / $70.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS100ME-48/A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS100ME-48/A
TDK Corporation
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXFM-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.08 A | |
Output Voltage-Max | 50 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |