Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
CUI Devices | 9.8 mm, 80 Vp-p, 80° Directivity, 0.2~15 m Range, 39 kHz, Through Hole, Ultrasonic Receiver Sensor; Height (mm): 14; Dimensions LxWxH (in): 0.38, 0.38, 0.55; Dimensions LxWxH (mm): 9.8, 9.8, 14; Mounting Style: Through Hole; Technology: Analog; Length (mm): 9.8; Width (mm): 9.8; Rated Voltage (Vp-p): 80; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 80; Frequency (kHz): 39; Enclosed: No; Directivity (°): 80; Range (m): 0.2, 15; Function: Receiver; Case Type: Aluminum; Sensitivity (dBV): -75t | $1.5875 / $3.8500 |
|
View Details |
CUI Inc | $2.1200 / $2.2700 |
|
View Details |