Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
CUI Devices | 9.8 mm, 80 Vp-p, 80° Directivity, 0.2~15 m Range, 39 kHz, Through Hole, Ultrasonic Receiver Sensor; Height (mm): 7; Dimensions LxWxH (in): 0.39, 0.39, 0.28; Dimensions LxWxH (mm): 9.8, 9.8, 7; Mounting Style: Through Hole; Technology: Analog; Length (mm): 9.8; Width (mm): 9.8; Rated Voltage (Vp-p): 80; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 80; Frequency (kHz): 39; Enclosed: No; Directivity (°): 80; Range (m): 0.2, 15; Function: Receiver; Case Type: Plastic; Sensitivity (dBV): -75t | $2.3700 / $5.2400 |
|
View Details |
CUI Inc | $2.8900 / $3.1000 |
|
View Details |