Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
CUI Devices | 14 mm, 150 Vp-p, 80° Directivity, 0.2~15 m Range, 40 kHz, Through Hole, Ultrasonic Receiver Sensor; Sound Pressure (dB): 105; Height (mm): 9.8; Dimensions LxWxH (in): 0.55, 0.55, 0.39; Dimensions LxWxH (mm): 14, 14, 9.8; Mounting Style: Through Hole; Technology: Analog; Length (mm): 14; Width (mm): 14; Rated Voltage (Vp-p): 150; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 80; Frequency (kHz): 40; Enclosed: No; Directivity (°): 80; Range (m): 0.2, 15; Function: Transceiver; Case Type: Plastic; Sensitivity (dBV): -75t | $1.6900 / $4.1400 |
|
View Details |
CUI Inc | $2.0500 / $2.2000 |
|
View Details |