Part Details for CV0303-B by Pacific Monolithics
Overview of CV0303-B by Pacific Monolithics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CV0303-B
CV0303-B CAD Models
CV0303-B Part Data Attributes:
|
CV0303-B
Pacific Monolithics
Buy Now
Datasheet
|
Compare Parts:
CV0303-B
Pacific Monolithics
RF/Microwave Up/Down Converter, GAAS
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PACIFIC MONOLITHICS | |
Package Description | SOP10,.45 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOP10,.45 | |
Power Supplies | 8,-5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |