Part Details for CV275K20 by Iskra MIS
Overview of CV275K20 by Iskra MIS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for CV275K20
CV275K20 CAD Models
CV275K20 Part Data Attributes
|
CV275K20
Iskra MIS
Buy Now
Datasheet
|
Compare Parts:
CV275K20
Iskra MIS
RESISTOR, VOLTAGE DEPENDENT, 350V, 196J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISKRA KONDENZATORJI D D | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 196 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for CV275K20
This table gives cross-reference parts and alternative options found for CV275K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV275K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIOV-S20K275 | Varistor, 350V, 151J, Through Hole Mount, RADIAL LEADED | TDK Corporation | CV275K20 vs SIOV-S20K275 |
V275LC40A | RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, THROUGH HOLE MOUNT | Intersil Corporation | CV275K20 vs V275LC40A |
VE24M02750K | RESISTOR, VOLTAGE DEPENDENT, 350V, 151J, THROUGH HOLE MOUNT | Kyocera AVX Components | CV275K20 vs VE24M02750K |
Q69X3233 | RESISTOR, VOLTAGE DEPENDENT, 350V, 151J, THROUGH HOLE MOUNT | TDK Epcos | CV275K20 vs Q69X3233 |
B72220S0271K101 | Varistor, 350V, 151J, Through Hole Mount, RADIAL LEADED | TDK Corporation | CV275K20 vs B72220S0271K101 |
Q69X3233 | Varistor, 350V, 151J, Through Hole Mount, | TDK Corporation | CV275K20 vs Q69X3233 |
V275LA40AX10 | Varistor, 369V, 140J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | CV275K20 vs V275LA40AX10 |