Part Details for CV7671L-O by TT Electronics Power and Hybrid / Semelab Limited
Overview of CV7671L-O by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV7671L-O
CV7671L-O CAD Models
CV7671L-O Part Data Attributes
|
CV7671L-O
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
CV7671L-O
TT Electronics Power and Hybrid / Semelab Limited
600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-205AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for CV7671L-O
This table gives cross-reference parts and alternative options found for CV7671L-O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV7671L-O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2905A | Small Signal Bipolar Transistor, | Taitron Components Inc | CV7671L-O vs 2N2905A |
2N2904A/TR | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | CV7671L-O vs 2N2904A/TR |
2N2907A | Trans GP BJT PNP 60V 0.6A 3-Pin TO-18 | New Jersey Semiconductor Products Inc | CV7671L-O vs 2N2907A |
2N2906A | Trans GP BJT PNP 60V 0.6A 3-Pin TO-18 | New Jersey Semiconductor Products Inc | CV7671L-O vs 2N2906A |
SST2907AHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | CV7671L-O vs SST2907AHZGT116 |
2N3503 | RF Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, Silicon, PNP, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | CV7671L-O vs 2N3503 |
CV7671L-O | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN | TT Electronics Resistors | CV7671L-O vs CV7671L-O |