Part Details for CVP30-018 by Cramer Magnetics
Overview of CVP30-018 by Cramer Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CVP30-018
CVP30-018 CAD Models
CVP30-018 Part Data Attributes
|
CVP30-018
Cramer Magnetics
Buy Now
Datasheet
|
Compare Parts:
CVP30-018
Cramer Magnetics
Transformer, 15VA, POWER Application(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRAMER COIL AND TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | POWER | |
Approvals | EN, UL | |
Height | 17.78 mm | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 120 V | |
Isolation Voltage | 5500 V | |
Length | 23.88 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Primary Inductance | 900 µH | |
Surface Mount | NO | |
VA Rating | 15 VA | |
Width | 21.1 mm |