Part Details for CW0054K300JB12 by Vishay Intertechnologies
Overview of CW0054K300JB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0054K300JB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5173
|
Newark | Res, tan/Nicr,4.3Kohms,5+/-% Tol,-30,30Ppm-Tc |Vishay CW0054K300JB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9990 / $1.4300 | Buy Now |
DISTI #
CW0054K300JB12
|
Avnet Americas | CW-5 4.3K 5% B12 - Bulk (Alt: CW0054K300JB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0004 | Buy Now |
DISTI #
71-CW0054K300JB12
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 4.3Kohms 5% RoHS: Not Compliant | 0 |
|
$1.0200 / $2.5700 | Order Now |
Part Details for CW0054K300JB12
CW0054K300JB12 CAD Models
CW0054K300JB12 Part Data Attributes
|
CW0054K300JB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW0054K300JB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 4300ohm, 146.629V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 146.629 V |
Alternate Parts for CW0054K300JB12
This table gives cross-reference parts and alternative options found for CW0054K300JB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0054K300JB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW0054K300JS73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 4300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW0054K300JB12 vs CW0054K300JS73 |
CW0054K300JE73HS | Fixed Resistor, Wire Wound, 5W, 4300ohm, 146.6288V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0054K300JB12 vs CW0054K300JE73HS |
CW0054K300JE12 | Fixed Resistor, Wire Wound, 5W, 4300ohm, 146.629V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0054K300JB12 vs CW0054K300JE12 |
MRP04B4K300JE07 | Fixed Resistor, Wire Wound, 5W, 4300ohm, 146.6288V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0054K300JB12 vs MRP04B4K300JE07 |
CW0054K300JE733 | Fixed Resistor, Wire Wound, 5W, 4300ohm, 146.629V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0054K300JB12 vs CW0054K300JE733 |
CW0054K300JE12HS | Fixed Resistor, Wire Wound, 5W, 4300ohm, 146.6288V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0054K300JB12 vs CW0054K300JE12HS |
CW0054K300JE73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 4300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0054K300JB12 vs CW0054K300JE73 |
CW0054K300JE123 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 4300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0054K300JB12 vs CW0054K300JE123 |
CW0054K300JE73 | Fixed Resistor, Wire Wound, 5W, 4300ohm, 146.629V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0054K300JB12 vs CW0054K300JE73 |
CW0054K300JE12 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 4300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0054K300JB12 vs CW0054K300JE12 |