CW201212-R18J
Bourns Inc
Description: General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT

Overview of CW201212-R18J by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CW201212-R18J by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51Y4947
Newark Surface Mount High Frequency Inductor, Cw201212 Series, 180 Nh, 5%, 0805 [2012 Metric], 900 Mhz Rohs Compliant: Yes |Bourns CW201212-R18J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 3750
  • 1 $0.3430
  • 10 $0.2340
  • 25 $0.2150
  • 50 $0.1980
  • 100 $0.1790
$0.1790 / $0.3430 Buy Now
DISTI # 118-CW201212-R18JCT-ND
DigiKey FIXED IND 180NH 350MA 850MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1950
In Stock
  • 1 $0.3300
  • 10 $0.2650
  • 25 $0.2448
  • 50 $0.2244
  • 100 $0.1979
  • 250 $0.1918
  • 500 $0.1714
  • 1,000 $0.1387
  • 2,000 $0.1010
$0.1010 / $0.3300 Buy Now
DISTI # CW201212-R18J
Avnet Americas Wirewound Inductor, 180 nH, 780 Milliohm, ± 5%, 900 MHz, 400 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CW201212-R18J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1147
  • 8,000 $0.1038
  • 12,000 $0.1016
  • 20,000 $0.0993
  • 40,000 $0.0971
  • 200,000 $0.0949
  • 400,000 $0.0934
$0.0934 / $0.1147 Buy Now
DISTI # 652-CW201212-R18J
Mouser Electronics RF Inductors - SMD 180nH 5% RoHS: Compliant 4927
  • 1 $0.3300
  • 10 $0.2250
  • 100 $0.1720
  • 1,000 $0.1390
  • 2,000 $0.1210
  • 10,000 $0.1010
$0.1010 / $0.3300 Buy Now
Onlinecomponents.com Inductor RF Wirewound 0.18uH 5% 100MHz 50Q-Factor Ferrite 0.35A 0.85Ohm DCR 0805 T/R RoHS: Compliant 0
  • 2,000 $0.1285
  • 4,000 $0.1226
  • 6,000 $0.1207
  • 8,000 $0.1189
  • 26,000 $0.1122
  • 50,000 $0.1076
  • 100,000 $0.1047
  • 150,000 $0.1032
$0.1032 / $0.1285 Buy Now
DISTI # 80557015
Verical Inductor RF Wirewound 0.18uH 5% 100MHz 50Q-Factor Ferrite 0.4A 0.78Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2414 Americas - 8000
  • 8,000 $0.1104
$0.1104 Buy Now
DISTI # 33105364
Verical Inductor RF Wirewound 0.18uH 5% 100MHz 50Q-Factor Ferrite 0.4A 0.78Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1916 Americas - 98
  • 98 $0.0184
$0.0184 Buy Now
DISTI # CW201212-R18J
Avnet Abacus Wirewound Inductor, 180 nH, 780 Milliohm, � 5%, 900 MHz, 400 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CW201212-R18J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134602560948
Chip1Stop Inductor Surface Mount 8000
  • 2,000 $0.0775
  • 6,000 $0.0773
$0.0773 / $0.0775 Buy Now
DISTI # C1S134601070493
Chip1Stop Inductor Chip Wirewound 180nH 5% 100MHz 50Q-Factor Ferrite 350mA 850mOhm DCR 0805 T/R RoHS: Compliant 98
  • 98 $0.1270
$0.1270 Buy Now
Master Electronics Inductor RF Wirewound 0.18uH 5% 100MHz 50Q-Factor Ferrite 0.35A 0.85Ohm DCR 0805 T/R RoHS: Compliant 0
  • 2,000 $0.1285
  • 4,000 $0.1226
  • 6,000 $0.1207
  • 8,000 $0.1189
  • 26,000 $0.1122
  • 50,000 $0.1076
  • 100,000 $0.1047
  • 150,000 $0.1032
$0.1032 / $0.1285 Buy Now

CAD Models for CW201212-R18J by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CW201212-R18J by Bourns Inc

CW201212-R18J
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
0805
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.78 Ω
Inductance-Nom (L)
0.18 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.4 A
Self Resonance Frequency
900 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT 250MHZ
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. CW201212-R18J
    Bourns Inc
    General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
    VS

Alternate Parts for CW201212-R18J

This table gives cross-reference parts and alternative options found for CW201212-R18J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW201212-R18J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IMC0805ERR18J01 General Fixed Inductor, 1 ELEMENT, 0.18 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT Vishay Dale CW201212-R18J vs IMC0805ERR18J01
L-15WR18JV4E 1 ELEMENT, 0.18 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 Johanson Dielectrics Inc CW201212-R18J vs L-15WR18JV4E
L-15WR18JV4S General Purpose Inductor, 0.18uH, 5%, Ceramic-Core, 0805, Johanson Technology Inc CW201212-R18J vs L-15WR18JV4S
MRFI0805-R18JT General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 VENKEL LTD CW201212-R18J vs MRFI0805-R18JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW201212-R18J by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW201212-R18J by Bourns Inc

Select Manufacturer
Which Manufacturer of CW201212-R18J would you like to use for your alert(s)?
  • Please alert me when CW201212-R18J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW201212-R18J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW201212-R18J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW201212-R18J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW201212-R18J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW201212-R18J by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: