MTC100-JH2-P34
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
2 | Bulk |
|
|
0 | Bag |
|
|
0 | Tray |
|
|
0 |
|
|
|
0 |
|
|
|
0 |
|
|
|
2 |
|
|
CW8980-000 TE ConnectivityBuy Now Datasheet |
Compare Parts: |
Source Content uid | CW8980-000 | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |