Part Details for CX1008SB37400C0GLF by KYOCERA Corporation
Overview of CX1008SB37400C0GLF by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CX1008SB37400C0GLF
CX1008SB37400C0GLF CAD Models
CX1008SB37400C0GLF Part Data Attributes
|
CX1008SB37400C0GLF
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CX1008SB37400C0GLF
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 37.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |