Part Details for CX11TSM2-16.0M,-/-/100/C by Statek Corporation
Overview of CX11TSM2-16.0M,-/-/100/C by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX11TSM2-16.0M,-/-/100/C
CX11TSM2-16.0M,-/-/100/C CAD Models
CX11TSM2-16.0M,-/-/100/C Part Data Attributes
|
CX11TSM2-16.0M,-/-/100/C
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
CX11TSM2-16.0M,-/-/100/C
Statek Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STATEK CORP | |
Package Description | HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL; TRAY | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.43XB1.73XH0.79 (mm)/L0.135XB0.068XH0.031 (inch) | |
Series Resistance | 90 Ω | |
Surface Mount | YES |
Alternate Parts for CX11TSM2-16.0M,-/-/100/C
This table gives cross-reference parts and alternative options found for CX11TSM2-16.0M,-/-/100/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX11TSM2-16.0M,-/-/100/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX11TSM2-16.0M,100/50/-/C | Parallel - Fundamental Quartz Crystal, 16MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-2 | Statek Corporation | CX11TSM2-16.0M,-/-/100/C vs CX11TSM2-16.0M,100/50/-/C |
CX11TSM4-16.0M,-/-/100/I | Parallel - Fundamental Quartz Crystal, 16MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-2 | Statek Corporation | CX11TSM2-16.0M,-/-/100/C vs CX11TSM4-16.0M,-/-/100/I |
CX11TSM4-16.0M,100/50/-/C | Parallel - Fundamental Quartz Crystal, 16MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-2 | Statek Corporation | CX11TSM2-16.0M,-/-/100/C vs CX11TSM4-16.0M,100/50/-/C |
CX11TSM2-16.0M,100/50/-/I | Parallel - Fundamental Quartz Crystal, 16MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-2 | Statek Corporation | CX11TSM2-16.0M,-/-/100/C vs CX11TSM2-16.0M,100/50/-/I |
CX11TSM4-16.0M,-/-/100/C | Parallel - Fundamental Quartz Crystal, 16MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-2 | Statek Corporation | CX11TSM2-16.0M,-/-/100/C vs CX11TSM4-16.0M,-/-/100/C |