Part Details for CX1612Z-A0-B3C3-200-20.0D8 by Cardinal Components
Overview of CX1612Z-A0-B3C3-200-20.0D8 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CX1612Z-A0-B3C3-200-20.0D8
CX1612Z-A0-B3C3-200-20.0D8 CAD Models
CX1612Z-A0-B3C3-200-20.0D8 Part Data Attributes
|
CX1612Z-A0-B3C3-200-20.0D8
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CX1612Z-A0-B3C3-200-20.0D8
Cardinal Components
Parallel - Fundamental Quartz Crystal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 1.6mm x 1.25mm x 0.32mm | |
Series Resistance | 200 Ω | |
Surface Mount | YES |
Alternate Parts for CX1612Z-A0-B3C3-200-20.0D8
This table gives cross-reference parts and alternative options found for CX1612Z-A0-B3C3-200-20.0D8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX1612Z-A0-B3C3-200-20.0D8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT2148BB17-20.000M | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | CX1612Z-A0-B3C3-200-20.0D8 vs SXT2148BB17-20.000M |
SXT2148BB16-20.000M | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | CX1612Z-A0-B3C3-200-20.0D8 vs SXT2148BB16-20.000M |
SXT2148BB27-20.000M | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | CX1612Z-A0-B3C3-200-20.0D8 vs SXT2148BB27-20.000M |
SXT2148BB07-20.000M | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | CX1612Z-A0-B3C3-200-20.0D8 vs SXT2148BB07-20.000M |