Part Details for CX2016Z-A0-B3C3-200-20.0D10 by Cardinal Components
Overview of CX2016Z-A0-B3C3-200-20.0D10 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for CX2016Z-A0-B3C3-200-20.0D10
CX2016Z-A0-B3C3-200-20.0D10 CAD Models
CX2016Z-A0-B3C3-200-20.0D10 Part Data Attributes
|
CX2016Z-A0-B3C3-200-20.0D10
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CX2016Z-A0-B3C3-200-20.0D10
Cardinal Components
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES |