Part Details for CX2089-000 by CommScope Inc
Overview of CX2089-000 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for CX2089-000
CX2089-000 CAD Models
CX2089-000 Part Data Attributes:
|
CX2089-000
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
CX2089-000
CommScope Inc
Splitter/Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2018-08-01 | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | SPLITTER | |
Fiber Type | SMF | |
Port Configuration | 1X16 |