Part Details for CX2156NLT by Pulse Electronics Corporation
Results Overview of CX2156NLT by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX2156NLT Information
CX2156NLT by Pulse Electronics Corporation is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for CX2156NLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CX2156NLT
|
Avnet Abacus | XFMRRFSGLKAY232700M11XMSN (Alt: CX2156NLT) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 | Abacus - 0 |
|
Buy Now |
Part Details for CX2156NLT
CX2156NLT CAD Models
CX2156NLT Part Data Attributes
|
|
CX2156NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2156NLT
Pulse Electronics Corporation
RF Transformer, 2.3MHz Min, 2700MHz Max, 1:1, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | PULSE ELECTRONICS CORP | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, IMPEDANCE RATIO IS 1:1 | |
| Cut-off Frequency-Max | 2700 MHz | |
| Cut-off Frequency-Min | 2.3 MHz | |
| Height | 3 mm | |
| Insertion Loss | 0.2 dB | |
| Length | 4.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | TAPE & REEL | |
| Surface Mount | YES | |
| Transformer Type | RF TRANSFORMER | |
| Turns Ratio (Np:Ns) | 1:1 | |
| Width | 2.69 mm |
Alternate Parts for CX2156NLT
This table gives cross-reference parts and alternative options found for CX2156NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX2156NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CX2156NL | Pulse Electronics Corporation | Check for Price | RF Transformer, 2.3MHz Min, 2700MHz Max, 1:1, ROHS COMPLIANT | CX2156NLT vs CX2156NL |
CX2156NLT Frequently Asked Questions (FAQ)
-
Pulse Electronics provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure optimal performance, minimize signal loss, and reduce electromagnetic interference (EMI).
-
The CX2156NLT has a maximum operating temperature of 125°C. To ensure reliable operation, it's crucial to implement proper thermal management techniques, such as using thermal vias, heat sinks, or thermal pads, and ensuring good airflow around the component.
-
The maximum allowable VSWR for the CX2156NLT is typically 3:1. Exceeding this value can lead to reduced performance, increased power consumption, and potentially cause damage to the component.
-
The CX2156NLT is a commercial-grade component, and its use in high-reliability or aerospace applications may require additional testing, screening, and qualification. Engineers should consult with Pulse Electronics or a qualified representative to determine the component's suitability for such applications.
-
Pulse Electronics provides troubleshooting guides and application notes that can help engineers identify and resolve common issues, such as signal integrity problems, power consumption anomalies, or component failure. It's essential to follow these guidelines and consult with Pulse Electronics' technical support team if needed.