Part Details for CX2157 by Pulse Electronics Corporation
Overview of CX2157 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX2157
CX2157 CAD Models
CX2157 Part Data Attributes:
|
CX2157
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2157
Pulse Electronics Corporation
RF Transformer, 0.4MHz Min, 800MHz Max, 1:1CT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO: 1:1CT | |
Cut-off Frequency-Max | 800 MHz | |
Cut-off Frequency-Min | 0.4 MHz | |
Height | 3.43 mm | |
Insertion Loss | 3 dB | |
Length | 6.76 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1CT | |
Width | 5.84 mm |
Alternate Parts for CX2157
This table gives cross-reference parts and alternative options found for CX2157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX2157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX2157NL | RF Transformer, 0.4MHz Min, 800MHz Max, 1:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | CX2157 vs CX2157NL |
CX2157NLT | RF Transformer, 0.4MHz Min, 800MHz Max, 1:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | CX2157 vs CX2157NLT |