Part Details for CX2157T by Pulse Electronics Corporation
Overview of CX2157T by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX2157T
CX2157T CAD Models
CX2157T Part Data Attributes
|
CX2157T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2157T
Pulse Electronics Corporation
RF Transformer, 0.4MHz Min, 800MHz Max, 1:1CT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO: 1:1CT | |
Cut-off Frequency-Max | 800 MHz | |
Cut-off Frequency-Min | 0.4 MHz | |
Height | 3.43 mm | |
Insertion Loss | 3 dB | |
Length | 6.76 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1CT | |
Width | 5.84 mm |
Alternate Parts for CX2157T
This table gives cross-reference parts and alternative options found for CX2157T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX2157T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX2157NLT | RF Transformer, 0.4MHz Min, 800MHz Max, 1:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | CX2157T vs CX2157NLT |
CX2157NL | RF Transformer, 0.4MHz Min, 800MHz Max, 1:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | CX2157T vs CX2157NL |