Part Details for CX24118A-12Z by NXP Semiconductors
Overview of CX24118A-12Z by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX24118A-12Z
CX24118A-12Z CAD Models
CX24118A-12Z Part Data Attributes:
|
CX24118A-12Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CX24118A-12Z
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, PQCC36, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT1092-1, HVQFN-36, Consumer IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT1092-1, HVQFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.47 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for CX24118A-12Z
This table gives cross-reference parts and alternative options found for CX24118A-12Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX24118A-12Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX24118A-12Z,518 | IC SPECIALTY CONSUMER CIRCUIT, PQCC36, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT1092-1, HVQFN-36, Consumer IC:Other | NXP Semiconductors | CX24118A-12Z vs CX24118A-12Z,518 |
CX24118A-12Z,557 | IC SPECIALTY CONSUMER CIRCUIT, PQCC36, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT1092-1, HVQFN-36, Consumer IC:Other | NXP Semiconductors | CX24118A-12Z vs CX24118A-12Z,557 |