Part Details for CXA1102P by Sony Semiconductor
Overview of CXA1102P by Sony Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for CXA1102P
CXA1102P CAD Models
CXA1102P Part Data Attributes
|
CXA1102P
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1102P
Sony Semiconductor
Dolby Noise Reduction IC, B Type, Bipolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 245 mV | |
Dolby Type | B | |
Harmonic Distortion | 0.06% | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.35 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CXA1102P
This table gives cross-reference parts and alternative options found for CXA1102P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1102P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA22711D | Dolby Noise Reduction IC, B Type, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | CXA1102P vs KA22711D |
HA12136AFP | Dolby Noise Reduction IC, B Type, Bipolar, PDSO16, FP-16D | Hitachi Ltd | CXA1102P vs HA12136AFP |
KA22711BD | Dolby Noise Reduction IC, B Type, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | CXA1102P vs KA22711BD |
S1A2271B01-D0B0 | Dolby Noise Reduction IC, B Type, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | CXA1102P vs S1A2271B01-D0B0 |
CXA1163P | Dolby Noise Reduction IC, B Type, Bipolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Sony Semiconductor | CXA1102P vs CXA1163P |
S1A2271B01-S0B0 | Dolby Noise Reduction IC, B Type, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | CXA1102P vs S1A2271B01-S0B0 |
CXA1550P | Dolby Noise Reduction IC, B Type, Bipolar, PDIP16, PLASTIC, DIP-16 | Sony Semiconductor | CXA1102P vs CXA1550P |
LM1112CN | Dolby Noise Reduction IC, B Type, Bipolar, PDIP16 | National Semiconductor Corporation | CXA1102P vs LM1112CN |
HA12134A | Dolby Noise Reduction IC, Bipolar, PDIP16, DP-16 | Hitachi Ltd | CXA1102P vs HA12134A |
LM1112BN | Dolby Noise Reduction IC, B Type, Bipolar, PDIP16 | National Semiconductor Corporation | CXA1102P vs LM1112BN |