Part Details for CXA1360Q by Sony Semiconductor
Overview of CXA1360Q by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA1360Q
CXA1360Q CAD Models
CXA1360Q Part Data Attributes
|
CXA1360Q
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1360Q
Sony Semiconductor
Read/Write Amplifier Circuit, 2 Channel, BIPolar, PQFP32, PLASTIC, QFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | FLOPPY | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CXA1360Q
This table gives cross-reference parts and alternative options found for CXA1360Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1360Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R512M-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | CXA1360Q vs 32R512M-8CW |
SSI32R5111RM-8CL | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | CXA1360Q vs SSI32R5111RM-8CL |
SSI32R511-8F | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQFP32 | Silicon Systems Inc | CXA1360Q vs SSI32R511-8F |
SSI32R511M-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | CXA1360Q vs SSI32R511M-8CW |
32R2103R-8CGT32R | Read/Write Amplifier Circuit, 8 Channel, BICMOS, PQFP32 | Silicon Systems Inc | CXA1360Q vs 32R2103R-8CGT32R |
BA6612KVP | Read/Write Amplifier Circuit, PQFP32, QFP-32 | ROHM Semiconductor | CXA1360Q vs BA6612KVP |
ML4431CQ | Head Positioning Circuit, PQCC32, PLASTIC, LCC-32 | RF Micro Devices Inc | CXA1360Q vs ML4431CQ |
VM525825TQ | Read/Write Amplifier Circuit, 8 Channel, PQFP32, TQFP-32 | VTC Inc | CXA1360Q vs VM525825TQ |
CXA1720Q | Read/Write Amplifier Circuit, 1 Channel, BIPolar, PQFP32, 7 X 7 MM, PLASTIC, QFP-32 | Sony Semiconductor | CXA1360Q vs CXA1720Q |
AN8497SA | CD Motor Driver, PDSO32, SSOP-32 | Panasonic Electronic Components | CXA1360Q vs AN8497SA |