There are no models available for this part yet.
Overview of CXA1646Q by Sony Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CXA1646Q by Sony Semiconductor
Part Data Attributes for CXA1646Q by Sony Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SONY CORP
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP48,.6SQ,32
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Channel Separation
|
90 dB
|
Consumer IC Type
|
TONE CONTROL CIRCUIT
|
Harmonic Distortion
|
0.005%
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e0
|
Length
|
12 mm
|
Number of Bands
|
2
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP48,.6SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.55 mm
|
Supply Current-Max
|
21 mA
|
Supply Voltage-Max (Vsup)
|
12 V
|
Supply Voltage-Min (Vsup)
|
6 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
12 mm
|
Alternate Parts for CXA1646Q
This table gives cross-reference parts and alternative options found for CXA1646Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1646Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1946BQ | Tone Control Circuit, 2 Channel(s), Bipolar, PQFP48, 12 X 12 MM, PLASTIC, QFP-48 | Sony Semiconductor | CXA1646Q vs CXA1946BQ |
KSP10BU | NPN Epitaxial Silicon Transistor, 10000-BLKBG | onsemi | CXA1646Q vs KSP10BU |